Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.0 μH ±20 %
- RS Stock No.:
- 486-589
- Distrelec Article No.:
- 301-88-502
- Mfr. Part No.:
- 74437368010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$41.23
(exc. GST)
$45.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 28 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.23 | - |
| 5 + | $39.99 | 3% |
*price indicative
- RS Stock No.:
- 486-589
- Distrelec Article No.:
- 301-88-502
- Mfr. Part No.:
- 74437368010
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.0μH | |
| Product Type | Power Inductor | |
| Length | 11mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.3mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Height | 3.8mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 45MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.0μH | ||
Product Type Power Inductor | ||
Length 11mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.3mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Height 3.8mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 45MHz | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0484296
- Mfr. Part No. 74437321010
- RS Stock No. 0486589P
- Mfr. Part No. 74437368010
- RS Stock No. 0484296P
- Mfr. Part No. 74437321010
- RS Stock No. 0486585
- Mfr. Part No. 744373680045
Related links
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.0 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.5 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 2.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 10.0 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.47 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 6.8 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 4.7 μH ±20 %









