Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.5 μH ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$38.21

(exc. GST)

$42.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$38.21-
5 +$37.072%

*price indicative

Packaging Options:
RS Stock No.:
486-437
Distrelec Article No.:
301-88-446
Mfr. Part No.:
74437334015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5μH

Product Type

Power Inductor

Length

5.7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

30.5mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-LHMI

Maximum Operating Temperature

125°C

Height

1.8mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006)

Depth

5.2mm

Maximum Self Resonant Frequency

50MHz

COO (Country of Origin):
CN

  • RS Stock No. 0486452P
  • Mfr. Part No. 74437336015
Each (Supplied on a Reel)
$40.94
  • RS Stock No. 0486437P
  • Mfr. Part No. 74437334015
Each (Supplied on a Reel)
$38.21
  • RS Stock No. 0486578
  • Mfr. Part No. 74437349015
Each
$37.28
  • RS Stock No. 0484298P
  • Mfr. Part No. 74437321015
Each (Supplied on a Reel)
$38.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy