Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 680 μH ±20 % 230 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.31

(exc. GST)

$35.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$32.31
5 +$31.33

*price indicative

Packaging Options:
RS Stock No.:
484-687
Distrelec Article No.:
301-89-470
Mfr. Part No.:
744777926
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

680μH

Maximum DC Current

230mA

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4.63Ω

Series

WE-PD

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Depth

7.3mm

Height

4.5mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

3.2MHz

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy