Bourns, CM322522, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 140 mA Idc Q:30
- RS Stock No.:
- 692-7706
- Distrelec Article No.:
- 304-43-403
- Mfr. Part No.:
- CM322522-100KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$2.99
(exc. GST)
$3.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 02 November 2026
- Plus 7,860 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.299 | $2.99 |
| 500 - 990 | $0.291 | $2.91 |
| 1000 + | $0.285 | $2.85 |
*price indicative
- RS Stock No.:
- 692-7706
- Distrelec Article No.:
- 304-43-403
- Mfr. Part No.:
- CM322522-100KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 140mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.1Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 100°C | |
| Series | CM322522 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Maximum Self Resonant Frequency | 36MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 140mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 2.1Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 100°C | ||
Series CM322522 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Maximum Self Resonant Frequency 36MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
Moulded Yes | ||
Bourns 1210 CM32 Series Wire Wound Inductors
Related links
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 140 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 230 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 180 mA Idc Q:30
- Bourns 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 75 mA Idc Q:30
- Bourns 322522 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 165 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 320 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 220 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 400 mA Idc Q:30
