Wurth Elektronik, WE-HCI, 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Flat Wire Winding ±20 %
- RS Stock No.:
- 296-202
- Mfr. Part No.:
- 744325120
- Brand:
- Wurth Elektronik
Add 20 more to save $12.50
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $6.32 | $12.64 | - |
| 20 - 198 | $5.695 | $11.39 | $12.50 |
| 200 - 998 | $5.245 | $10.49 | $215.00 |
| 1000 - 1998 | $4.86 | $9.72 | $1,460.00 |
| 2000 + | $4.355 | $8.71 | $3,930.00 |
*price indicative
- RS Stock No.:
- 296-202
- Mfr. Part No.:
- 744325120
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 20A | |
| Package/Case | 1050 | |
| Length | 10.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.8mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCI | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 2006, 863, EU&2015, REACH or declared EC1907, RoHS 2011 | |
| Height | 4.7mm | |
| Core Material | Polystyrene | |
| Depth | 4.7mm | |
| Maximum Self Resonant Frequency | 75MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 20A | ||
Package/Case 1050 | ||
Length 10.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.8mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-HCI | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 2006, 863, EU&2015, REACH or declared EC1907, RoHS 2011 | ||
Height 4.7mm | ||
Core Material Polystyrene | ||
Depth 4.7mm | ||
Maximum Self Resonant Frequency 75MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0296196
- Mfr. Part No. 7443551280
- RS Stock No. 0296280
- Mfr. Part No. 7443251000
- RS Stock No. 0296231
- Mfr. Part No. 744325650
- RS Stock No. 0296177
- Mfr. Part No. 7443251600
Related links
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 6.5 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.8 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 400 nH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 7.8 μH Flat Wire Winding ±20 % 8
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 16 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 10 μH Flat Wire Winding ±20 % 7.2 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 1.2 μH Flat Wire Winding ±20 % 20 A Idc











