Wurth Elektronik, WE-HCIA, 1050 Shielded Surface Mount Inductor 1.2 μH Flat Wire Winding ±20 % 20 A Idc
- RS Stock No.:
- 248-8175
- Distrelec Article No.:
- 302-84-539
- Mfr. Part No.:
- 784325012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$6.04
(exc. GST)
$6.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 631 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 19 | $6.04 |
| 20 - 49 | $5.87 |
| 50 - 99 | $5.69 |
| 100 - 249 | $5.53 |
| 250 + | $5.38 |
*price indicative
- RS Stock No.:
- 248-8175
- Distrelec Article No.:
- 302-84-539
- Mfr. Part No.:
- 784325012
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 20A | |
| Package/Case | 1050 | |
| Length | 10.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.04mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCIA | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.5mm | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 4.7mm | |
| Maximum Self Resonant Frequency | 76MHz | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 20A | ||
Package/Case 1050 | ||
Length 10.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 2.04mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCIA | ||
Maximum Operating Temperature 150°C | ||
Height 4.5mm | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 4.7mm | ||
Maximum Self Resonant Frequency 76MHz | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 1.2 μH Flat Wire Winding ±20 % 20 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 10 μH Flat Wire Winding ±20 % 7.2 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 5.2 μH Flat Wire Winding ±20 % 10 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 6.5 μH Flat Wire Winding ±20 % 13 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 16.7 μH Flat Wire Winding ±20 % 5 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 1.8 μH Flat Wire Winding ±20 % 16 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 2.4 μH Flat Wire Winding ±20 % 14 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 7.8 μH Flat Wire Winding ±20 % 8 A Idc
