Wurth Elektronik, WE-HCI, 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH Flat Wire Winding ±20 %
- RS Stock No.:
- 296-279
- Distrelec Article No.:
- 304-46-331
- Mfr. Part No.:
- 7443551331
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$10.45
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $5.225 | $10.45 |
| 20 - 198 | $4.71 | $9.42 |
| 200 - 998 | $4.34 | $8.68 |
| 1000 - 1998 | $4.02 | $8.04 |
| 2000 + | $3.61 | $7.22 |
*price indicative
- RS Stock No.:
- 296-279
- Distrelec Article No.:
- 304-46-331
- Mfr. Part No.:
- 7443551331
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.5A | |
| Package/Case | 1365 | |
| Length | 13mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 30.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | WE-HCI | |
| Standards/Approvals | REACH or declared EC1907, 2006, 863, EU&2015, RoHS 2011 | |
| Core Material | Polystyrene | |
| Height | 6.2mm | |
| Depth | 6.2mm | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.5A | ||
Package/Case 1365 | ||
Length 13mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 30.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series WE-HCI | ||
Standards/Approvals REACH or declared EC1907, 2006, 863, EU&2015, RoHS 2011 | ||
Core Material Polystyrene | ||
Height 6.2mm | ||
Depth 6.2mm | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Flat Wire AECQ 200 qualified magnetically shielded coil for low losses at high frequency features low stray field. It has an operating temperature range from –40°C to +125°C, +150°C, and +155°C, and is recommended for reflow soldering.
Graphic cards
Laptops
Industrial computers
Motherboards
Related links
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 1.3 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 2.8 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 11.3 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 13 μH Flat Wire Winding ±20 % 10
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 6 μH Flat Wire Winding ±20 % 12
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 2 μH Flat Wire Winding ±20
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 15.4 μH Flat Wire Winding
