Wurth Elektronik, WE-HCI, 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 2.8 μH Flat Wire Winding ±20 %
- RS Stock No.:
- 296-196
- Mfr. Part No.:
- 7443551280
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$16.25
(exc. GST)
$17.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $8.125 | $16.25 |
| 20 - 198 | $7.32 | $14.64 |
| 200 - 998 | $6.75 | $13.50 |
| 1000 - 1998 | $6.26 | $12.52 |
| 2000 + | $5.605 | $11.21 |
*price indicative
- RS Stock No.:
- 296-196
- Mfr. Part No.:
- 7443551280
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.8μH | |
| Maximum DC Current | 20A | |
| Package/Case | 1365 | |
| Length | 12.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 3.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-HCI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Height | 6.2mm | |
| Core Material | Polystyrene | |
| Depth | 6.2mm | |
| Standards/Approvals | RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 2.8μH | ||
Maximum DC Current 20A | ||
Package/Case 1365 | ||
Length 12.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 3.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-HCI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Height 6.2mm | ||
Core Material Polystyrene | ||
Depth 6.2mm | ||
Standards/Approvals RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Flat Wire AECQ 200 qualified magnetically shielded coil for low losses at high frequency features low stray field. It has an operating temperature range of –40°C to +125°C / +150°C / +155°C and is recommended for reflow soldering.
Graphic cards
Laptops
Industrial computers
Motherboards
- RS Stock No. 0296296
- Mfr. Part No. 7443551131
Each (On a Tape of 2)
$5.155
- RS Stock No. 0296186
- Mfr. Part No. 7443551130
Each (On a Tape of 2)
$8.125
- RS Stock No. 0296235
- Mfr. Part No. 7443551600
Each (On a Tape of 2)
$8.125
- RS Stock No. 0296182
- Mfr. Part No. 7443551470
Each (On a Tape of 2)
$8.125
Related links
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 1.3 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 11.3 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 13 μH Flat Wire Winding ±20 % 10
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 6 μH Flat Wire Winding ±20 % 12
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 2 μH Flat Wire Winding ±20
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 15.4 μH Flat Wire Winding










