AVX 5 F Supercapacitor 100/-0 % Tolerance, SCM, Through Hole
- RS Stock No.:
- 250-6990
- Mfr. Part No.:
- SCMT22C505PRBA0
- Brand:
- AVX
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 250-6990
- Mfr. Part No.:
- SCMT22C505PRBA0
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 5F | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Bipolar | |
| Automotive Standard | No | |
| Lead Diameter | 0.6mm | |
| Lead Pitch | 18mm | |
| Leakage Current | 25μA | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 500000 Cycles | |
| Maximum Operating Temperature | 85°C | |
| Series | SCM | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Depth | 25mm | |
| Tolerance | 100/-0 % | |
| Capacitor Family | Supercapacitor | |
| Package/Case | Radial | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Supercapacitor | ||
Capacitance 5F | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Bipolar | ||
Automotive Standard No | ||
Lead Diameter 0.6mm | ||
Lead Pitch 18mm | ||
Leakage Current 25μA | ||
Equivalent Series Resistance ESR 100mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Lifetime 500000 Cycles | ||
Maximum Operating Temperature 85°C | ||
Series SCM | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Depth 25mm | ||
Tolerance 100/-0 % | ||
Capacitor Family Supercapacitor | ||
Package/Case Radial | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications,
and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Related links
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
