AVX 0.47 F Supercapacitor 100/-0 % Tolerance, SCM 5.4V dc, Through Hole
- RS Stock No.:
- 250-6972
- Mfr. Part No.:
- SCMR14D474PRBB0
- Brand:
- AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-6972
- Mfr. Part No.:
- SCMR14D474PRBB0
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 0.47F | |
| Voltage | 5.4V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Bipolar | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Lead Diameter | 0.6mm | |
| Lead Pitch | 9mm | |
| Leakage Current | 6μA | |
| Equivalent Series Resistance ESR | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 500000 Cycles | |
| Series | SCM | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Depth | 13.6mm | |
| Tolerance | 100/-0 % | |
| Package/Case | Radial | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Supercapacitor | ||
Capacitance 0.47F | ||
Voltage 5.4V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Bipolar | ||
Diameter 8mm | ||
Automotive Standard No | ||
Lead Diameter 0.6mm | ||
Lead Pitch 9mm | ||
Leakage Current 6μA | ||
Equivalent Series Resistance ESR 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 500000 Cycles | ||
Series SCM | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Depth 13.6mm | ||
Tolerance 100/-0 % | ||
Package/Case Radial | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Related links
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- KYOCERA AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
