AVX 2.5 F Supercapacitor 100/-0 % Tolerance, SCM 5.4V dc, Through Hole

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
250-6980
Mfr. Part No.:
SCMS22D255PRBB0
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Product Type

Supercapacitor

Capacitance

2.5F

Voltage

5.4V dc

Mount Type

Through Hole

Packaging

Bulk

Lead Diameter

0.6mm

Automotive Standard

No

Diameter

10mm

Polarity

Bipolar

Lead Pitch

15.5mm

Leakage Current

25μA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

140mΩ

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

500000 Cycles

Series

SCM

Standards/Approvals

RoHS

Depth

20mm

Height

2mm

Tolerance

100/-0 %

Capacitor Family

Supercapacitor

Package/Case

Radial

COO (Country of Origin):
CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.

High Pulse Power Capability

Low ESR

Low Leakage Current

Plastic, Moisture Resistant Version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy