AVX 5 F Supercapacitor 100/-0 % Tolerance, SCM 6V dc, Through Hole

Stock information currently inaccessible
RS Stock No.:
250-6987
Mfr. Part No.:
SCMS32H505PRBB0
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

5F

Product Type

Supercapacitor

Voltage

6V dc

Mount Type

Through Hole

Packaging

Bulk

Diameter

10mm

Lead Diameter

0.6mm

Automotive Standard

No

Equivalent Series Resistance ESR

120mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Height

2mm

Series

SCM

Standards/Approvals

RoHS

Tolerance

100/-0 %

Capacitor Family

Supercapacitor

Package/Case

Radial

COO (Country of Origin):
CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to hold up, energy harvesting, pulse power applications, and battery replacement.

High Pulse Power Capability

Low ESR

Low Leakage Current

Plastic, Moisture Resistant Version


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy