AVX 5 F Supercapacitor 100/-0 % Tolerance, SCM 5.5V dc, Through Hole
- RS Stock No.:
- 250-6986
- Mfr. Part No.:
- SCMS32F505PRBA0
- Brand:
- AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-6986
- Mfr. Part No.:
- SCMS32F505PRBA0
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 5F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Diameter | 10mm | |
| Polarity | Bipolar | |
| Lead Diameter | 0.6mm | |
| Automotive Standard | No | |
| Lead Pitch | 18mm | |
| Leakage Current | 30μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 120mΩ | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 500000 Cycles | |
| Standards/Approvals | RoHS | |
| Depth | 25mm | |
| Height | 2mm | |
| Series | SCM | |
| Tolerance | 100/-0 % | |
| Package/Case | Radial | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Supercapacitor | ||
Capacitance 5F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Diameter 10mm | ||
Polarity Bipolar | ||
Lead Diameter 0.6mm | ||
Automotive Standard No | ||
Lead Pitch 18mm | ||
Leakage Current 30μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 120mΩ | ||
Maximum Operating Temperature 85°C | ||
Lifetime 500000 Cycles | ||
Standards/Approvals RoHS | ||
Depth 25mm | ||
Height 2mm | ||
Series SCM | ||
Tolerance 100/-0 % | ||
Package/Case Radial | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Related links
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- KYOCERA AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
