KYOCERA AVX 2.5 F Supercapacitor 100/-0 % Tolerance, SCM 5.4V dc, Through Hole
- RS Stock No.:
- 186-2208
- Mfr. Part No.:
- SCMS22D255PRBB0
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.87
(exc. GST)
$17.456
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 174 | $7.935 | $15.87 |
| 176 - 348 | $7.745 | $15.49 |
| 350 + | $7.63 | $15.26 |
*price indicative
- RS Stock No.:
- 186-2208
- Mfr. Part No.:
- SCMS22D255PRBB0
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 2.5F | |
| Voltage | 5.4V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Bipolar | |
| Lead Diameter | 0.6mm | |
| Diameter | 10mm | |
| Automotive Standard | No | |
| Lead Pitch | 15.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 25μA | |
| Equivalent Series Resistance ESR | 140mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 500000 Cycles | |
| Depth | 20mm | |
| Height | 22mm | |
| Series | SCM | |
| Standards/Approvals | RoHS | |
| Tolerance | 100/-0 % | |
| Package/Case | Radial | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Supercapacitor | ||
Capacitance 2.5F | ||
Voltage 5.4V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Bipolar | ||
Lead Diameter 0.6mm | ||
Diameter 10mm | ||
Automotive Standard No | ||
Lead Pitch 15.5mm | ||
Terminal Type Radial | ||
Leakage Current 25μA | ||
Equivalent Series Resistance ESR 140mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Lifetime 500000 Cycles | ||
Depth 20mm | ||
Height 22mm | ||
Series SCM | ||
Standards/Approvals RoHS | ||
Tolerance 100/-0 % | ||
Package/Case Radial | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high Pulse power and capacitance densities.
The new series of cylindrical electrochemical double-layer capacitors offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
High Pulse power capability
Low ESR
Low leakage current
Typical Applications
Camera flash systems
Energy harvesting
GSM/GSR Pulse applications
UPS/Industrial
Wireless alarms
Remote metering
Scanners
Toys and games
Related links
- KYOCERA AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
