AVX 1 F Supercapacitor 100/-0 % Tolerance, SCM 5.4V dc, Through Hole
- RS Stock No.:
- 250-6974
- Mfr. Part No.:
- SCMR18D105PRBB0
- Brand:
- AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.38
(exc. GST)
$8.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $7.38 |
| 100 - 499 | $6.25 |
| 500 + | $5.48 |
*price indicative
- RS Stock No.:
- 250-6974
- Mfr. Part No.:
- SCMR18D105PRBB0
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 5.4V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Diameter | 8mm | |
| Polarity | Bipolar | |
| Automotive Standard | No | |
| Lead Diameter | 0.6mm | |
| Lead Pitch | 11.5mm | |
| Leakage Current | 10A | |
| Equivalent Series Resistance ESR | 200mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 500000 Cycles | |
| Series | SCM | |
| Depth | 16mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Tolerance | 100/-0 % | |
| Package/Case | Radial | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 5.4V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Diameter 8mm | ||
Polarity Bipolar | ||
Automotive Standard No | ||
Lead Diameter 0.6mm | ||
Lead Pitch 11.5mm | ||
Leakage Current 10A | ||
Equivalent Series Resistance ESR 200mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Lifetime 500000 Cycles | ||
Series SCM | ||
Depth 16mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Tolerance 100/-0 % | ||
Package/Case Radial | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Related links
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- KYOCERA AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
