CAP-XX 1440 mF Supercapacitor ±20 Tolerance, GS 5.5V, Surface Mount
- RS Stock No.:
- 675-750
- Mfr. Part No.:
- GS230F
- Brand:
- CAP-XX
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.90
(exc. GST)
$48.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.90 |
| 5 + | $43.01 |
*price indicative
- RS Stock No.:
- 675-750
- Mfr. Part No.:
- GS230F
- Brand:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Product Type | Supercapacitor | |
| Capacitance | 1440mF | |
| Voltage | 5.5V | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Terminal Type | Solder | |
| Leakage Current | 5μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 30mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 3.9mm | |
| Series | GS | |
| Tolerance | ±20 | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Product Type Supercapacitor | ||
Capacitance 1440mF | ||
Voltage 5.5V | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Terminal Type Solder | ||
Leakage Current 5μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 30mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Depth 3.9mm | ||
Series GS | ||
Tolerance ±20 | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- MY
The CAP-XX High-performance dual cell supercapacitor designed for applications requiring substantial energy storage in a Compact form. Featuring a maximum voltage of 5.5V and a capacitance of up to 1440mF, this supercapacitor efficiently powers devices demanding quick bursts of energy. With an operational temperature range from -40°C to +70°C. Its low Equivalent Series Resistance (ESR) enhances performance with minimal heat generation, making it Ideal for applications such as GPRS communication, energy harvesting, and backup power solutions, where Rapid discharge is critical.
Dual cell design allows for increased power output without compromising on size
Maximum voltage of 5.5V offers flexibility for various applications
Capacitance ranges up to 1440mF cater to high energy needs in Compact devices
Low ESR ensures minimal energy loss and heat generation during operation
Broad operating temperature range of -40°C to +70°C supports diverse application environments
Leakage current stabilises at approximately 1μA, ensuring efficient long-term performance
Designed for seamless integration into existing electronic designs
Extensive endurance and reliability demonstrated under rigorous testing conditions
- RS Stock No. 0675748
- Mfr. Part No. GW201F
Each
$34.22
- RS Stock No. 0675753
- Mfr. Part No. HS130F
Each
$27.51
- RS Stock No. 7897946
- Mfr. Part No. FR0H223ZF
Each (In a Pack of 2)
$6.45
- RS Stock No. 1356154
- Mfr. Part No. FME0H223ZF
Each (In a Pack of 2)
$6.275












