KEMET 22 mF Supercapacitor -20 → 80 % Tolerance, Supercap FR 5.5V dc, Through Hole
- RS Stock No.:
- 789-7946
- Mfr. Part No.:
- FR0H223ZF
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 452 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 198 | $4.775 | $9.55 | - |
| 200 - 398 | $4.71 | $9.42 | 1% |
| 400 + | $4.625 | $9.25 | 3% |
*price indicative
- RS Stock No.:
- 789-7946
- Mfr. Part No.:
- FR0H223ZF
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 22mF | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Automotive Standard | No | |
| Diameter | 21.5mm | |
| Terminal Type | Radial | |
| Lead Pitch | 5.08mm | |
| Equivalent Series Resistance ESR | 220Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 14mm | |
| Standards/Approvals | RoHS | |
| Series | Supercap FR | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 22mF | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Box | ||
Automotive Standard No | ||
Diameter 21.5mm | ||
Terminal Type Radial | ||
Lead Pitch 5.08mm | ||
Equivalent Series Resistance ESR 220Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 14mm | ||
Standards/Approvals RoHS | ||
Series Supercap FR | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
FR Series Radial Super Capacitors
KEMET FR Series Supercapacitors are designed for high energy storage applications. These supercapacitors offer features like rapid charge/discharge, high cycle count, and open failure mode. The Supercapacitors have an operating temperature of -25 ºC to 70 ºC, with some parts available up to 85 ºC.
Features
Rapid charging;Simple installation;Wide operating temperature range
Applications
Real-Time Clock
Energy Harvesting
Industrial Control
Test Equipment
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 22 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 22 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 10 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Surface Mount
