CAP-XX 480 mF Supercapacitor ±20 Tolerance, GW 5.5V, Surface Mount

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$34.22

(exc. GST)

$37.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 298 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.22-
5 +$33.532%

*price indicative

RS Stock No.:
675-748
Mfr. Part No.:
GW201F
Brand:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Brand

CAP-XX

Capacitance

480mF

Product Type

Supercapacitor

Voltage

5.5V

Mount Type

Surface Mount

Automotive Standard

No

Terminal Type

Solder

Leakage Current

2μA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

66mΩ

Pin Count

2

Maximum Operating Temperature

70°C

Depth

2.7mm

Series

GW

Tolerance

±20

Capacitor Family

Supercapacitor

COO (Country of Origin):
MY
The CAP-XX Supercapacitor is a dual cell energy storage solution designed to deliver high power density and exceptional performance for a wide range of applications. With a nominal voltage of 5.0V and a capacitance capacity reaching up to 400mF, this supercapacitor provides reliable energy support where Rapid charge and discharge cycles are essential. Its robust design is optimised for applications requiring continuous current flow and efficient energy storage while maintaining low Equivalent Series Resistance (ESR) for reduced energy loss.

Dual cell configuration allows for higher voltage and increased capacity

Operating temperature range from -40°C to +70°C ensures reliability in various environments

Peak current capability supports demanding applications with up to 30A, Ideal for power bursts

Low leakage current of 2μA enhances energy efficiency during operation

Compact thickness options including 2.7mm fit well in space-constrained designs

Effective capacitance increases with Pulse width, providing flexibility in performance

Fast charge and discharge cycles support dynamic energy demands across multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy