nVent SCHROFF EuropacPRO Series 3 U Sub Rack, Aluminium, 28 HP, 205 mm Depth

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-3838
Distrelec Article No.:
110-84-547
Mfr. Part No.:
24563-107
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

3U

Series

EuropacPRO

Product Type

Sub Rack

Horizontal Pitch

28HP

Depth

205mm

Colour

Silver

Material

Aluminium

Standards/Approvals

IEC 60297-3-101

Width

205mm

Height

205mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff subrack kit for assembly to a wall or cabinet panel for backplane mounting without rear hood. Individual configuration is possible with broad range of variants in height, width and depth, guide rails for a wide variety of applications such as interior options, accessories and mounting material. It has rack height of 3 U, rack width of 28 HP and depth of 205 mm.

Subrack with side pane

Supplied as space saving flat pack

Aluminum construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy