nVent SCHROFF EuropacPRO Series 3 U Sub Rack, Aluminium, 84 HP, 295 mm Depth

Subtotal (1 unit)*

$469.04

(exc. GST)

$515.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.04

*price indicative

RS Stock No.:
286-5395
Distrelec Article No.:
110-49-389
Mfr. Part No.:
24567173
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Sub Rack

Series

EuropacPRO

Rack Unit

3U

Horizontal Pitch

84HP

Depth

295mm

Colour

Metallic Silver

Material

Aluminium

Standards/Approvals

RoHS, IEEE 1101.1, -101, IP 20, IEC 60529, IEC 60297-3-100

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff EMC Shielded sub rack is designed for backplane mounting. It is available with heavy version with tox welded side panels and front handle.

RoHS compliant

IP20 protection in accordance with IEC 60529

Supplied as space saving flat pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy