nVent SCHROFF 24563 Series 3 U Sub Rack, Aluminium, 205 mm Depth
- RS Stock No.:
- 287-9797
- Mfr. Part No.:
- 24563107
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$102.65
(exc. GST)
$112.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.65 |
*price indicative
- RS Stock No.:
- 287-9797
- Mfr. Part No.:
- 24563107
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Series | 24563 | |
| Rack Unit | 3U | |
| Product Type | Sub Rack | |
| Depth | 205mm | |
| Material | Aluminium | |
| Standards/Approvals | e IEC 60297-3-101 and IEEE 1101.1, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Series 24563 | ||
Rack Unit 3U | ||
Product Type Sub Rack | ||
Depth 205mm | ||
Material Aluminium | ||
Standards/Approvals e IEC 60297-3-101 and IEEE 1101.1, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff EuropacPRO 19 inch Sub rack Kit for Backplane, Wall Mount, Unshielded, provides a convenient solution for mounting backplanes in wall-mounted enclosures. This kit is designed to securely hold electronic components while optimizing space
RoHS compliant
Rack height 3U
Related links
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 355 mm Depth
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 475 mm Depth
- nVent SCHROFF 24563 Series 3 U Aluminium Sub Rack 415 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium Sub Rack 205 mm Depth
- nVent SCHROFF 24563 Series 6 U Aluminium Sub Rack 475 mm Depth
- nVent SCHROFF europac PRO Series 3 U Aluminium 84 HP, 235 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Aluminium Sub Rack 355 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Aluminium Sub Rack, 280 mm Depth
