nVent SCHROFF EuropacPRO Series 6 U Sub Rack, Aluminium, 84 HP, 355 mm Depth

Subtotal (1 unit)*

$612.05

(exc. GST)

$673.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$612.05

*price indicative

RS Stock No.:
277-3840
Distrelec Article No.:
110-28-346
Mfr. Part No.:
24563-474
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Series

EuropacPRO

Product Type

Sub Rack

Rack Unit

6U

Horizontal Pitch

84HP

Depth

355mm

Colour

Silver

Material

Aluminium

Standards/Approvals

IEC 60297-3-101

Height

355mm

Width

355mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff EMC shielded subrack for backplane mounting, heavy version with tox welded side panels and front handle. Individual configuration is possible with broad range of variants in height, width and depth, guide rails for a wide variety of applications such as interior options, accessories and mounting material. It has rack width of 84 HP and depth of 355 mm.

Aluminum construction

Rear horizontal rail

Shielded front panels

Shock and vibration tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy