WIKA SPP-F4818 Series Bottom Strain Gauge, 350 kg, Compression Measure, 200 kg

Subtotal (1 unit)*

$186.39

(exc. GST)

$205.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.39

*price indicative

RS Stock No.:
268-9117
Mfr. Part No.:
83800968
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Force Measured

Compression

Product Type

Strain Gauge

Series

SPP-F4818

Sensor Type

Bottom

Terminal Type

Cable

IP Rating

IP65

Maximum Force/Load Measurement

200kg

Minimum Force/Load Measurement

350kg

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The WIKA Single point load cell is especially designed to be used in platform weighing. It can be mounted under the platform without any further construction or calibration processes. The load cell is easy to operate due to its simple way of the force direction. It applied vertically to the load cell axis.

High accuracy

High side load tolerance

Easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy