Amphenol Industrial, MS3102A, Copper Alloy Straight 6 Way Box Mount MIL Spec Circular Connector Female Black, Female
- RS Stock No.:
- 475-729
- Distrelec Article No.:
- 304-00-724
- Mfr. Part No.:
- MS3102A-14S-6S
- Brand:
- Amphenol Industrial
Add 10 more to save $2.80
View bulk pricing optionsSubtotal (1 unit)*
$23.60
(exc. GST)
$25.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 37 unit(s) shipping from 23 November 2026
- Plus 403 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.60 | - |
| 10 - 24 | $23.32 | $2.80 |
| 25 + | $22.87 | $18.25 |
*price indicative
- RS Stock No.:
- 475-729
- Distrelec Article No.:
- 304-00-724
- Mfr. Part No.:
- MS3102A-14S-6S
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 6 | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 200V ac, 250V ac | |
| Shell Size | 14S | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| IP Rating | IP67 | |
| Mating Type | Screw Coupling | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | MS3102A | |
| Housing Material | Aluminium | |
| Contact Plating | Silver | |
| Strain Relief | Yes | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| Shell Plating | Zinc Cobalt | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 6 | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 200V ac, 250V ac | ||
Shell Size 14S | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series MS3102A | ||
Housing Material Aluminium | ||
Contact Plating Silver | ||
Strain Relief Yes | ||
Colour Black | ||
Contact Material Copper Alloy | ||
Shell Plating Zinc Cobalt | ||
Amphenol MS MIL-C-5015 Circular Receptacle Connectors
Features & Benefits
Product Application Information
97 (Olive Drab)
Note
Standards
Related links
- Amphenol Industrial Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Industrial Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Industrial Copper Alloy Straight 10 Way Box Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Industrial Copper Alloy Straight 17 Way Box Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Industrial Copper Alloy Straight 14 Way Box Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Industrial Copper Alloy Straight 7 Way Box Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Industrial Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Industrial Copper Alloy Straight 24 Way Box Mount MIL Spec Circular Connector Female Black, Female
