WIKA F2808 Series Strain Gauge, Tension, Compression Measure
- RS Stock No.:
- 268-9120
- Mfr. Part No.:
- 83801314
- Brand:
- WIKA
Subtotal (1 unit)*
$288.43
(exc. GST)
$317.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.43 |
*price indicative
- RS Stock No.:
- 268-9120
- Mfr. Part No.:
- 83801314
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Force Measured | Tension, Compression | |
| Product Type | Strain Gauge | |
| Series | F2808 | |
| Terminal Type | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Force Measured Tension, Compression | ||
Product Type Strain Gauge | ||
Series F2808 | ||
Terminal Type Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WIKA tension or compression Force Transducers are suitable for static and dynamic measuring requirements in the direct force flow. They serve for determining tension and compression forces in diverse application areas. It is used in testing technology and also in numerous industrial applications where simple installation and an inexpensive price play a key role.
Overload protection
Ultra compact version
- RS Stock No. 2689136
- Mfr. Part No. 83805578
Each
$1,338.05
- RS Stock No. 2689121
- Mfr. Part No. 83801316
Each
$361.57
- RS Stock No. 2689137
- Mfr. Part No. 83806034
Each
$1,146.38
- RS Stock No. 2689089
- Mfr. Part No. 83623521
Each
$3,254.80
Related links
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 20 N
- WIKA F2802 Series Strain Gauge Compression Measure
- WIKA F2822 Series Strain Gauge Compression Measure
- WIKA SPP-F2221 Series Strain Gauge Compression Measure
- WIKA F2812 Series Strain Gauge Compression Measure
- WIKA F4801 Series Strain Gauge Compression Measure, 20 kg
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Compression Measure, 20 kN
- I.E.E. FSR Series Low Profile Strain Gauge Compression Measure, 1mΩ












