WIKA SPP-F2221 Series Strain Gauge, 0 kN, Compression, Tension Measure, 10 kN
- RS Stock No.:
- 268-9095
- Mfr. Part No.:
- 83629764
- Brand:
- WIKA
Subtotal (1 unit)*
$2,871.46
(exc. GST)
$3,158.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,871.46 |
*price indicative
- RS Stock No.:
- 268-9095
- Mfr. Part No.:
- 83629764
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Compression, Tension | |
| Series | SPP-F2221 | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Mount Type | Threaded Bolt | |
| Housing Material | Stainless Steel | |
| Minimum Force/Load Measurement | 0kN | |
| Maximum Force/Load Measurement | 10kN | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Strain Gauge | ||
Force Measured Compression, Tension | ||
Series SPP-F2221 | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Mount Type Threaded Bolt | ||
Housing Material Stainless Steel | ||
Minimum Force/Load Measurement 0kN | ||
Maximum Force/Load Measurement 10kN | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The WIKA miniature tension or compression force transducers are designed for static and dynamic measurement tasks in the direct flux of force. They determine the tension and compression forces in a wide scope of applications. It is possible, for example, to measure the actual force in ropes and rods. The force is applied to this tension or compression force transducer via threaded bolts, which are located on each side of the cylindrical body.
Standard calibration used are tension or compression
Ease of assembly
Small geometries
Stainless steel version
- RS Stock No. 2689027
- Mfr. Part No. 79102841
Each
$954.72
- RS Stock No. 2689137
- Mfr. Part No. 83806034
Each
$1,146.38
- RS Stock No. 2689030
- Mfr. Part No. 79102844
Each
$954.72
- RS Stock No. 2689029
- Mfr. Part No. 79102843
Each
$954.72
Related links
- WIKA SPP-F2221 Series Strain Gauge Compression 10 N
- WIKA SPP-F2221 Series Force Transducer Strain Gauge Compression 2 kN
- WIKA SPP-F2221 Series Strain Gauge Compression Measure
- WIKA SPP-F2802 Series Force Transducer Strain Gauge Compression 1 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Compression 30 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Compression 2 kN
- WIKA F2301 Series Button Strain Gauge Tension Measure, 10 kN
- WIKA F2301 Series Force Transducer Thin Film Strain Gauge Tension Measure, 10 kN












