WIKA SPP-F2221 Series Force Transducer Strain Gauge, 2 kN, Compression, Tension Measure, 2 kN

Subtotal (1 unit)*

$2,871.46

(exc. GST)

$3,158.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,871.46

*price indicative

RS Stock No.:
268-9092
Mfr. Part No.:
83629616
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Force Measured

Compression, Tension

Product Type

Strain Gauge

Series

SPP-F2221

Sensor Type

Force Transducer

Terminal Type

Cable

IP Rating

IP65

Maximum Force/Load Measurement

2kN

Minimum Force/Load Measurement

2kN

Standards/Approvals

RoHS

COO (Country of Origin):
US
The WIKA miniature tension or compression force transducers are designed for static and dynamic measurement tasks in the direct flux of force. They determine the tension and compression forces in a wide scope of applications. It is possible, for example, to measure the actual force in ropes and rods. The force is applied to this tension or compression force transducer via threaded bolts, which are located on each side of the cylindrical body.

Standard calibration used are tension or compression

Ease of assembly

Small geometries

Stainless steel version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy