Siemens Siwarex WL 260 Series Load Cell, Compression Measure

Subtotal (1 unit)*

$348.53

(exc. GST)

$383.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.53

*price indicative

RS Stock No.:
233-9095
Mfr. Part No.:
7MH5120-0QQ00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Force Measured

Compression

Series

Siwarex WL 260

IP Rating

IP65

Housing Material

Aluminium

Standards/Approvals

RoHS, REACH, WEEE

COO (Country of Origin):
CN
The Siemens Siwarex WL 260 series of load cell SP-S AE rated load is 0.6 kg and accuracy class is 0.015 % not legal for trade. It has a 40 cm connecting cable and 4 conductors.

Material: Aluminum

Enclosure rating IP65

  • RS Stock No. 2339087
  • Mfr. Part No. 7MH5118-3KD00
Each
$2,463.85
  • RS Stock No. 2339084
  • Mfr. Part No. 7MH5118-3GD00
Each
$2,463.85
  • RS Stock No. 2339069
  • Mfr. Part No. 7MH5117-1QD00
Each
$1,782.42
  • RS Stock No. 2339099
  • Mfr. Part No. 7MH5120-1KQ00
Each
$348.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy