Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9099
- Mfr. Part No.:
- 7MH5120-1KQ00
- Brand:
- Siemens
Subtotal (1 unit)*
$348.53
(exc. GST)
$383.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.53 |
*price indicative
- RS Stock No.:
- 233-9099
- Mfr. Part No.:
- 7MH5120-1KQ00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Siwarex WL 260 | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Standards/Approvals | RoHS, WEEE, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Siwarex WL 260 | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Standards/Approvals RoHS, WEEE, REACH | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 260 series of load cell SP-S AE rated load is 3 kg and accuracy class is 0.015 % not legal for trade. It has a 40 cm connecting cable and 4 conductors.
Material: Aluminum
Enclosure rating IP65
Related links
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
