Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9069
- Mfr. Part No.:
- 7MH5117-1QD00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,782.42
(exc. GST)
$1,960.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,782.42 |
*price indicative
- RS Stock No.:
- 233-9069
- Mfr. Part No.:
- 7MH5117-1QD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Siwarex WL 260 | |
| Terminal Type | 6 Wire | |
| IP Rating | IP68 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Siwarex WL 260 | ||
Terminal Type 6 Wire | ||
IP Rating IP68 | ||
Housing Material Stainless Steel | ||
Standards/Approvals REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 260 series of load cell SP-S SB rated load is 6kg and accuracy is class C3 acc. to OIML R60. It has a 6m cable length and 6 wires.
Material: Stainless steel
Protection class IP68
- RS Stock No. 2339080
- Mfr. Part No. 7MH5118-2PD50
Each
$2,018.15
- RS Stock No. 2339076
- Mfr. Part No. 7MH5118-2GD00
Each
$1,610.12
- RS Stock No. 2339084
- Mfr. Part No. 7MH5118-3GD00
Each
$2,463.85
- RS Stock No. 2339087
- Mfr. Part No. 7MH5118-3KD00
Each
$2,463.85












