Halder Soft Metal Replacement Mallet Face Replaceable Face 405 g
- RS Stock No.:
- 269-4002
- Mfr. Part No.:
- HA3209060
- Brand:
- Halder
Subtotal (1 unit)*
$66.12
(exc. GST)
$72.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.12 |
*price indicative
- RS Stock No.:
- 269-4002
- Mfr. Part No.:
- HA3209060
- Brand:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Replacement Mallet Face | |
| Head Weight | 405g | |
| Replaceable Face | Yes | |
| Head Material | Soft Metal | |
| Face Material | Soft Metal | |
| Head Diameter | 60mm | |
| Overall Length | 60.5mm | |
| Height Safe | Yes | |
| Standards/Approvals | Free from Conflict Minerals, according to 2011/65/EU and 2015/863 substances, RoHS | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Replacement Mallet Face | ||
Head Weight 405g | ||
Replaceable Face Yes | ||
Head Material Soft Metal | ||
Face Material Soft Metal | ||
Head Diameter 60mm | ||
Overall Length 60.5mm | ||
Height Safe Yes | ||
Standards/Approvals Free from Conflict Minerals, according to 2011/65/EU and 2015/863 substances, RoHS | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX soft metal insert allows for hard strikes without damaging the workpiece and replaces a classic lead hammer. It must not be installed into aluminium housings. It is used in high impact, straightening work, mould construction, plant construction, assembly, repair and maintenance work.
Heat resistant
Hard structure
- RS Stock No. 2694003
- Mfr. Part No. HA3209080
Each
$121.86
- RS Stock No. 2693997
- Mfr. Part No. HA3208080
Each
$102.04
- RS Stock No. 2693996
- Mfr. Part No. HA3208060
Each
$57.32
- RS Stock No. 2693994
- Mfr. Part No. HA3208040
Each
$29.45
Related links
- Halder Soft Metal Replacement Mallet Face Replaceable Face 120 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 55 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 855 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 250 g
- Halder Nylon Replacement Mallet Face Replaceable Face 405 g
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 450 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 430 g












