Siemens Siwarex WL 260 Series Load Cell, Compression Measure

Subtotal (1 unit)*

$1,782.42

(exc. GST)

$1,960.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,782.42

*price indicative

RS Stock No.:
233-9070
Mfr. Part No.:
7MH5117-2BD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Force Measured

Compression

Product Type

Load Cell

Series

Siwarex WL 260

Terminal Type

6 Wire

IP Rating

IP68

Housing Material

Stainless Steel

Standards/Approvals

RoHS, WEEE, REACH

COO (Country of Origin):
CN
The Siemens Siwarex WL 260 series of load cell SP-S SB rated load is 12kg and accuracy is class C3 acc. to OIML R60. I has a 6m cable length and 6 wires.

Material: Stainless steel

Protection class IP68

  • RS Stock No. 2339069
  • Mfr. Part No. 7MH5117-1QD00
Each
$1,782.42
  • RS Stock No. 2339080
  • Mfr. Part No. 7MH5118-2PD50
Each
$2,018.15
  • RS Stock No. 2339084
  • Mfr. Part No. 7MH5118-3GD00
Each
$2,463.85
  • RS Stock No. 2339087
  • Mfr. Part No. 7MH5118-3KD00
Each
$2,463.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy