Honeywell Technologies FSG Series Button Load Cell, 0 N, Tension, Compression Measure, 2.04 kg
- RS Stock No.:
- 203-6425
- Distrelec Article No.:
- 304-56-871
- Mfr. Part No.:
- FSG020WNPB
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $472.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9,445.70
(exc. GST)
$10,390.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $377.828 | $9,445.70 | - |
| 50 - 75 | $368.384 | $9,209.60 | $472.20 |
| 100 + | $362.716 | $9,067.90 | $1,511.20 |
*price indicative
- RS Stock No.:
- 203-6425
- Distrelec Article No.:
- 304-56-871
- Mfr. Part No.:
- FSG020WNPB
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Force Measured | Tension, Compression | |
| Product Type | Load Cell | |
| Series | FSG | |
| Sensor Type | Button | |
| Terminal Type | Wire | |
| Mount Type | Surface | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Plastic | |
| Width | 7.98mm | |
| Minimum Force/Load Measurement | 0N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Force/Load Measurement | 2.04kg | |
| Maximum Operating Temperature | 85°C | |
| Depth | 9.04mm | |
| Standards/Approvals | No | |
| Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Force Measured Tension, Compression | ||
Product Type Load Cell | ||
Series FSG | ||
Sensor Type Button | ||
Terminal Type Wire | ||
Mount Type Surface | ||
Maximum DC Voltage 10V dc | ||
Housing Material Plastic | ||
Width 7.98mm | ||
Minimum Force/Load Measurement 0N | ||
Minimum Operating Temperature -40°C | ||
Maximum Force/Load Measurement 2.04kg | ||
Maximum Operating Temperature 85°C | ||
Depth 9.04mm | ||
Standards/Approvals No | ||
Length 12.7mm | ||
- COO (Country of Origin):
- CN
The Honeywell FSG series force sensor is featured with the precise, reliable force sensing performance in a compact commercial-grade package. The specialized piezo resistive micro-machined silicon sensing element used for sensing purpose.
Extremely low deflection
Low repeatability and linearity error
Low off-centre loading errors improves system accuracy due to mechanical misalignment
Low power consumption allows use in battery applications
Related links
- Honeywell FSG Series Button Load Cell Tension 2.04 kg
- Honeywell FSG Series Button Load Cell Compression 0.51 kg
- Honeywell FSG Series Button Load Cell Compression 1.02 kg
- Honeywell FSS Series Low Profile Load Cell Compression 2.04 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Compression 2.04 kg
- Honeywell FSS Series Miniature Load Cell Tension 0.51 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 1.02 kg
- Honeywell FSS Series Low Profile Load Cell Tension 1.53 kg
