Honeywell Technologies FSS-SMT Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 2.04 kg

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $221.70

View bulk pricing options

Subtotal (1 pack of 25 units)*

$4,434.50

(exc. GST)

$4,878.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$177.38$4,434.50-
50 - 75$172.946$4,323.65$221.70
100 +$170.284$4,257.10$709.60

*price indicative

RS Stock No.:
203-6334
Mfr. Part No.:
FSS020WNGB
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Load Cell

Force Measured

Compression, Tension

Series

FSS-SMT

Sensor Type

Low Profile

Terminal Type

Pin

Mount Type

Surface

Maximum DC Voltage

10V dc

Housing Material

Plastic

Width

5.59mm

Minimum Force/Load Measurement

0N

Maximum Force/Load Measurement

2.04kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

3.38mm

Standards/Approvals

No

Length

2mm

COO (Country of Origin):
CN
The Honeywell FSS-SMT series low profile force sensors is one of the most reliable force sensors. It is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.

Low deflection reduces measurement errors

Small size minimizes space on the printed circuit board

Low voltage supply allows for use in many battery powered applications

Sensor output has low sensitivity to many mounting stresses

RoHS-compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy