Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Compression, Tension Measure, 2.04 kg

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
203-6338
Mfr. Part No.:
FSS020WNSB
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Product Type

Load Cell

Force Measured

Compression, Tension

Series

FSS

Sensor Type

Low Profile

Terminal Type

Pin

Mount Type

Surface

Maximum DC Voltage

10V dc

Housing Material

Plastic

Width

5.59mm

Maximum Force/Load Measurement

2.04kg

Minimum Operating Temperature

-40°C

Minimum Force/Load Measurement

0N

Maximum Operating Temperature

85°C

Depth

3.38mm

Length

2mm

Standards/Approvals

No

The Honeywell FSS series low profile force sensors is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.

Low deflection reduces measurement errors

Small size minimizes space on the printed circuit board

Low voltage supply allows for use in many battery powered applications

Sensor output has low sensitivity to many mounting stresses

RoHS-compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy