Honeywell Technologies FSS Series Low Profile Load Cell, 0 N, Tension, Compression Measure, 1.53 kg
- RS Stock No.:
- 203-6947
- Mfr. Part No.:
- FSS015WNGB
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save $43.61
View bulk pricing optionsSubtotal (1 unit)*
$248.42
(exc. GST)
$273.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $248.42 | - |
| 7 - 12 | $242.19 | $43.61 |
| 13 + | $238.47 | $129.35 |
*price indicative
- RS Stock No.:
- 203-6947
- Mfr. Part No.:
- FSS015WNGB
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Force Measured | Tension, Compression | |
| Product Type | Load Cell | |
| Series | FSS | |
| Sensor Type | Low Profile | |
| Terminal Type | Pin | |
| Mount Type | Surface | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Plastic | |
| Width | 5.59mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Force/Load Measurement | 0N | |
| Maximum Force/Load Measurement | 1.53kg | |
| Maximum Operating Temperature | 85°C | |
| Depth | 3.38mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Force Measured Tension, Compression | ||
Product Type Load Cell | ||
Series FSS | ||
Sensor Type Low Profile | ||
Terminal Type Pin | ||
Mount Type Surface | ||
Maximum DC Voltage 10V dc | ||
Housing Material Plastic | ||
Width 5.59mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Force/Load Measurement 0N | ||
Maximum Force/Load Measurement 1.53kg | ||
Maximum Operating Temperature 85°C | ||
Depth 3.38mm | ||
Standards/Approvals No | ||
Length 2mm | ||
- COO (Country of Origin):
- CN
The Honeywell FSS-SMT series low profile force sensors is one of the most reliable force sensors. It is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
Related links
- Honeywell FSS Series Low Profile Load Cell Tension 1.53 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 1.53 kg
- Honeywell FSS Series Low Profile Load Cell Compression 1.53 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Compression 1.53 kg
- Honeywell FSS Series Low Profile Load Cell Tension 1.02 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 1.02 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 0.51 kg
- Honeywell FSS Series Low Profile Load Cell Compression 2.04 kg
