Honeywell Technologies FSS Series Miniature Load Cell, 0 N, Tension, Compression Measure, 510 g
- RS Stock No.:
- 203-6332
- Mfr. Part No.:
- FSS005WNSB
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 203-6332
- Mfr. Part No.:
- FSS005WNSB
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Force Measured | Tension, Compression | |
| Product Type | Load Cell | |
| Series | FSS | |
| Sensor Type | Miniature | |
| Terminal Type | Pin | |
| Mount Type | Surface | |
| Maximum DC Voltage | 10V dc | |
| Housing Material | Plastic | |
| Width | 5.59mm | |
| Maximum Force/Load Measurement | 510g | |
| Minimum Force/Load Measurement | 0N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Depth | 3.38mm | |
| Length | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Force Measured Tension, Compression | ||
Product Type Load Cell | ||
Series FSS | ||
Sensor Type Miniature | ||
Terminal Type Pin | ||
Mount Type Surface | ||
Maximum DC Voltage 10V dc | ||
Housing Material Plastic | ||
Width 5.59mm | ||
Maximum Force/Load Measurement 510g | ||
Minimum Force/Load Measurement 0N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Depth 3.38mm | ||
Length 19.05mm | ||
- COO (Country of Origin):
- CN
The Honeywell FSS series low profile force sensors is featured with precise and reliable force sensing performance in a compact commercial-grade package. The piezo resistive micro machined silicon sensing element is used fpr sensing purpose.
Low deflection reduces measurement errors
Small size minimizes space on the printed circuit board
Low voltage supply allows for use in many battery powered applications
Sensor output has low sensitivity to many mounting stresses
RoHS-compliant
Related links
- Honeywell FSS Series Miniature Load Cell Tension 0.51 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 0.51 kg
- Honeywell FSS-SMT Series Miniature Load Cell Compression 0.51 kg
- Honeywell FSS Series Low Profile Load Cell Tension 1.53 kg
- Honeywell FSS Series Low Profile Load Cell Tension 1.02 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 1.53 kg
- Honeywell FSG Series Button Load Cell Compression 0.51 kg
- Honeywell FSS-SMT Series Low Profile Load Cell Tension 1.02 kg
