SAM Black Metal Metallic Mounting Plate Ventilated, Unshielded 1 m 600mm

Subtotal (1 unit)*

$558.41

(exc. GST)

$614.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.41

*price indicative

RS Stock No.:
271-0025
Mfr. Part No.:
921
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Rack Panel

Colour

Black

Material

Metal

Width

600mm

Ventilated

Yes

Shielding

Unshielded

Sub Type

Metallic Mounting Plate

Length

1m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Black perforated panel has round drilling with centre distance 0. 10 cm.

Weight 5 kg

Guarantee C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy