Legrand Black Metal Back Box, IP44, Wall Mount, 1 Gangs 60 mm 96mm 60 mm

Subtotal (1 box of 5 units)*

$1,202.25

(exc. GST)

$1,322.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,202.25$240.45

*price indicative

RS Stock No.:
266-3504
Mfr. Part No.:
0 522 39
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Back Box

Number of Gangs

1

Depth

60mm

Material

Metal

Width

96mm

Colour

Black

IP Rating

IP44

Standards/Approvals

No

Mount Type

Wall

Height

60mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand hypra reversible box for making a protruding base by assembling the switchboard base or the connector base on the box.

Metal

1 ISO20 input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy