Bott 2 Door, 1 Drawer Steel Floor Standing Storage Cabinet 2 m 1.05m, 550 mm
- RS Stock No.:
- 272-4000
- Mfr. Part No.:
- 16929218.11
- Brand:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-4000
- Mfr. Part No.:
- 16929218.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cupboard is a economy lectern cupboard with back panel plain and file shelf. Featuring a welded steel housing with sloping writing top, a lockable cupboard and double, reinforced doors with 2 adjustable height, galvanised steel shelves and 2x hal
Plain door
10 year guarantee
35 kg shelf load capacity
35 kg drawer load capacity
- RS Stock No. 2723923
- Mfr. Part No. 16926570.19
Each
$2,713.70
- RS Stock No. 2723922
- Mfr. Part No. 16926570.11
Each
$4,278.43
- RS Stock No. 2723931
- Mfr. Part No. 16926576.19
Each
$3,040.59
- RS Stock No. 2723929
- Mfr. Part No. 16926575.11
Each
$5,905.71












