Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

$5,905.71

(exc. GST)

$6,496.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,905.71

*price indicative

RS Stock No.:
272-3929
Mfr. Part No.:
16926575.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Number of Drawers

3

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Gentian Blue, Light Grey

Width

1.05m

Height

2m

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1050mm Width, 2000mm Height - 16926575.11


This cupboard provides organised, secure storage for industrial workshops and service environments. Built from sheet steel with lockable access, it is a floor-standing unit finished in gentian blue and light grey to suit technical workspaces. The arrangement includes multiple Storage Options to keep tools and consumables accessible and protected.

Features and Benefits:


• Two lockable doors improve site security and access control
• Three integrated drawers enable sorted tool separation
• Four internal shelves allow layered component storage
• Sheet steel construction offers Durable corrosion resistance
• Floor-standing design ensures stability on workshop floors
• Lockable drawers and doors support controlled inventory access

Applications


• Suitable for storing hand tools and power-tool accessories
• Ideal for organising electrical components and spares
• Used for mechanical maintenance kits and consumables
• Can be used in garage environments for vehicle service parts
• Suitable for automation maintenance bays and test benches

How much floor space will it occupy?


The unit spans a width of 1050mm and a depth of 550mm, requiring that footprint for siting and service access.

How tall is the storage capacity and what does that mean for shelf spacing?


It reaches a height of 2000mm, allowing tall-item storage or flexible shelf placement to accommodate various component sizes.

Is the unit portable for intermittent relocation?


It is not supplied with wheels and is intended as a stationary, floor-standing cabinet.

What materials are used for the body and how does that affect maintenance?


The structure is fabricated from sheet steel, permitting routine cleaning and straightforward surface repair if required.

How is security implemented on the unit?


The cabinet features lockable doors and drawer provision to restrict access to stored items.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy