Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 1.13 m 1.05m, 550 mm
- RS Stock No.:
- 272-3937
- Mfr. Part No.:
- 16926590.19
- Brand:
- Bott
Subtotal (1 unit)*
$1,872.40
(exc. GST)
$2,059.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,872.40 |
*price indicative
- RS Stock No.:
- 272-3937
- Mfr. Part No.:
- 16926590.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1.13m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1.13m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Lectern cupboard is available with 1 shelf and 1 drawer. This lectern cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 1050 mm width, 550 mm depth and 1130 mm height. Featuring a
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
100 percent extension slides
