Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 272-3922
- Mfr. Part No.:
- 16926570.11
- Brand:
- Bott
Subtotal (1 unit)*
$4,278.43
(exc. GST)
$4,706.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,278.43 |
*price indicative
- RS Stock No.:
- 272-3922
- Mfr. Part No.:
- 16926570.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 2000mm Height - 16926570.11
This cupboard provides secure, floor-mounted storage for industrial environments, combining robust construction with organised internal capacity for tools and components. Finished in gentian blue and light grey, it is designed to SIT on the workshop floor and to accommodate frequent access while protecting contents with an integrated locking facility.
Features and Benefits:
• Sheet steel construction resists daily workshop wear and tear • Two doors allow wide front access for Rapid retrieval • One drawer provides segregated storage for small parts • Two shelves enable organised storage of larger items • Lockable doors protect contents during unmanned periods
Applications
• Suitable for storing tools and consumables in automation workshops • Ideal for electrical maintenance stores requiring secure cabinets • Used for mechanical parts storage beside production lines • Can be used in electronics labs for component segregation • Suitable for garage environments needing lockable tool storage
How is stability achieved for tall installations?
The unit is floor standing with a full-height sheet-steel body that provides a low centre of gravity and stable support for vertical storage.
Can I reconfigure internal storage without specialist tools?
The interior includes fixed shelves and a drawer supplied as part of the kitted layout, permitting straightforward organisation without additional fittings.
How does the finish aid workplace visibility?
The combination of gentian blue and light grey offers a distinct Visual contrast that helps identify storage locations in busy workshop areas.
Is the unit suitable for mobile use between bays?
The design does not incorporate wheels, so it is intended for permanent placement rather than frequent relocation.
