Stanley 2 Door Steel Floor Standing Storage Cabinet, 460 mm
- RS Stock No.:
- 562-021
- Mfr. Part No.:
- STST97595-1
- Brand:
- Stanley
Subtotal (1 unit)*
$957.93
(exc. GST)
$1,053.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $957.93 |
*price indicative
- RS Stock No.:
- 562-021
- Mfr. Part No.:
- STST97595-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 460mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 460mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 2-Door Foldable Base Cabinet is part of a range of easy to assemble garage storage solutions ideal for keeping your garage, workshop or shed safe, secure and organised. A well organised workplace is the first step towards a successful project. This modular storage system has been designed to ensure that minimal time is wasted on assembly.
Internal keyed locking system combined with magnetic catches
Four adjustable levelling feet ensure that the cabinet is set level even on uneven floors
Foldable design allows you to assemble the unit in minutes using the assembly tool provided
