Armet 2 Door Dc01, FEP Floor Standing Storage Cabinet 1.8 m 600mm, 400 mm
- RS Stock No.:
- 719-709
- Mfr. Part No.:
- M060-0000000002
- Brand:
- Armet
Subtotal (1 unit)*
$722.90
(exc. GST)
$795.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $722.90 |
*price indicative
- RS Stock No.:
- 719-709
- Mfr. Part No.:
- M060-0000000002
- Brand:
- Armet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Armet | |
| Sub Type | Storage | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Dc01, FEP | |
| Colour | RAL 7035 | |
| Depth | 400mm | |
| Width | 600mm | |
| Height | 1.8m | |
| Standards/Approvals | UNI EN ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Armet | ||
Sub Type Storage | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Dc01, FEP | ||
Colour RAL 7035 | ||
Depth 400mm | ||
Width 600mm | ||
Height 1.8m | ||
Standards/Approvals UNI EN ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Armet Monobloc multi-utility cabinet provides a robust storage solution, designed to securely house various items while maximising space efficiency in any environment.
Constructed with a steel base, providing enhanced stability and support
Features hinged doors with 180° rotation for easy access to stored items
Includes four shelves with supports for versatile internal Storage Options
Finished with epoxy powder in RAL 7035 for a durable, appealing appearance
Built according to European standards for quality and safety compliance
- RS Stock No. 8386576
Each
$1,152.21
- RS Stock No. 0870627
- Mfr. Part No. RSC50 2.0 A2
Each
$3,062.85
- RS Stock No. 0175580
- Mfr. Part No. 40012059.77v
Each
$3,514.51
- RS Stock No. 0537632
- Mfr. Part No. STST97598-1
Each
$810.44
Related links
- Armet 2 Door Dc01 400 mm
- Armet 1 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 400 mm
- Armet 2 Door Dc01 450 mm
- RS PRO 2 Door Polypropylene Floor Standing Storage Cabinet 1800 mm 897mm, 537 mm
- Stanley 2 Door Steel Floor Standing Storage Cabinet, 46 cm
- Stanley 2 Door Steel Floor Standing Storage Cabinet, 30 cm












