DeWALT 3 Drawer Metal Tool Box Wheeled 94 mm 49 mm 43.5mm
- RS Stock No.:
- 657-120
- Mfr. Part No.:
- DWST83412-1
- Brand:
- DeWALT
Subtotal (1 unit)*
$593.21
(exc. GST)
$652.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $593.21 |
*price indicative
- RS Stock No.:
- 657-120
- Mfr. Part No.:
- DWST83412-1
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Material | Metal | |
| Product Type | Tool Box | |
| Sub Type | Tool Box | |
| Number of Compartments | 3 | |
| Length | 49mm | |
| Width | 43.5mm | |
| Height | 94mm | |
| Wheeled | Yes | |
| Number of Drawers | 3 | |
| Colour | Black | |
| Weight | 14.3kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Material Metal | ||
Product Type Tool Box | ||
Sub Type Tool Box | ||
Number of Compartments 3 | ||
Length 49mm | ||
Width 43.5mm | ||
Height 94mm | ||
Wheeled Yes | ||
Number of Drawers 3 | ||
Colour Black | ||
Weight 14.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT Tower is designed for the modern tradesperson, seamlessly combining portability with robust protection for your tools and accessories. Offering an IP54 water-seal, this tower ensures that your valuable equipment remains safeguarded from dust and water, maintaining Peak performance in any environment. With a total load capacity of 100kg distributed across its various compartments, it provides ample storage and organisation options. Featuring a half-size internal tote tray, this unit allows for easy access to essential hand tools while its metal-pin side latches enable secure stacking of multiple TSTAK modules — perfect for those on the go, ensuring you can take your tools wherever the job demands.
IP54 water-seal provides exceptional protection against dust and moisture
100kg total load capacity allows for flexible tool and accessory storage
Metal-pin side latches enhance durability while enabling secure connections between TSTAK modules
Half-size internal tote tray facilitates easy access to essential tools and accessories
Lockable for added security, ensuring your tools are safe when unattended
Heavy-duty metal front latches increase the overall strength and longevity of the unit
Removable cups in the organiser and deep drawer unit enhance versatility and organisation
Included items cater to a range of needs, offering a comprehensive storage solution
Related links
- DeWALT 3 Drawer Metal Tool Box Wheeled 845 mm 435 mm 440mm
- DeWALT 3 Drawer Plastic Tool Box Wheeled 708 mm 512 mm 512mm
- DeWALT, 3 Drawer Aluminium Floor Standing Storage Cabinet 51 x 66 cm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 460 mm 963mm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 670 mm 460mm
- DeWALT 1 Drawer Plastic Tool Box Wheeled 685 mm 500 mm 554mm
- Bahco 3 Drawer Metal Tool Box 305 mm 523 mm 233mm
- Bahco 3 Drawer Metal Tool Box 300 mm 520 mm 220mm
