DeWALT 3 Drawer Metal Tool Box Wheeled 845 mm 435 mm 440mm
- RS Stock No.:
- 657-119
- Mfr. Part No.:
- DWST83517-1
- Brand:
- DeWALT
Subtotal (1 unit)*
$478.89
(exc. GST)
$526.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 19 November 2026
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.89 |
*price indicative
- RS Stock No.:
- 657-119
- Mfr. Part No.:
- DWST83517-1
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Material | Metal | |
| Product Type | Tool Box | |
| Number of Compartments | 3 | |
| Sub Type | Tool Box | |
| Length | 435mm | |
| Width | 440mm | |
| Height | 845mm | |
| Wheeled | Yes | |
| Number of Drawers | 3 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Material Metal | ||
Product Type Tool Box | ||
Number of Compartments 3 | ||
Sub Type Tool Box | ||
Length 435mm | ||
Width 440mm | ||
Height 845mm | ||
Wheeled Yes | ||
Number of Drawers 3 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT 3-Piece Mobile Tower Tool Box Kit is engineered for optimal organisation and protection of your tools and accessories. Featuring a robust design, this kit is perfect for professionals seeking a secure and efficient storage solution. With its heavy-duty metal front fasteners, the TSTAK system offers exceptional durability and longevity, ensuring that your equipment remains safe and accessible. The IP54 rating provides reliable protection against dust and water, making it suitable for various work environments. This kit includes multiple boxes with varying capacities, allowing for easy categorisation and transport of tools, enhancing productivity on-the-job.
Lockable design enhances security for your stored items
Heavy-duty metal front fasteners ensure increased strength and longevity
Side fasteners with metal hinges facilitate the connection of TSTAK modules
Metal pin design contributes to a longer lifespan of the connections
IP54 rating offers protection against water and dust, safeguarding your tools
Includes small, large, and large mobile capacity boxes to accommodate different tools
Telescopic handle on the mobile box ensures easy manoeuvrability
Related links
- DeWALT 3 Drawer Metal Tool Box Wheeled 94 mm 49 mm 43.5mm
- DeWALT 3 Drawer Plastic Tool Box Wheeled 708 mm 512 mm 512mm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 460 mm 963mm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 670 mm 460mm
- RS PRO 2 Drawer Plastic Tool Box & Tool Cases Wheeled 660 mm 520 mm 440mm
- Peli IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Pelican IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Bahco 3 Drawer Metal Tool Box 305 mm 523 mm 233mm
