Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm

Subtotal (1 unit)*

$4,516.68

(exc. GST)

$4,968.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,516.68

*price indicative

RS Stock No.:
175-571
Mfr. Part No.:
40013053.77V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Anthracite

Depth

525mm

Width

1.05m

Height

2m

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Bott Cubio Shelf Cupboard is a robust and high capacity storage solution, featuring heavy duty, reinforced steel housing that supports a total capacity of up to 1.5 tonnes. It is equipped with double, perfo panel lined, reinforced doors for added security and durability. Inside, the cupboard offers four adjustable height galvanized steel shelves, each with a 100kg U.D.L. capacity, providing flexible and reliable storage for heavy items.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy