Exacompta 25.975L Assorted Plastic Storage Box, 270mm x 355mm x 355mm
- RS Stock No.:
- 449-673
- Mfr. Part No.:
- 3132796D
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-673
- Mfr. Part No.:
- 3132796D
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Height | 270mm | |
| Width | 355mm | |
| Depth | 355mm | |
| Volume Capacity | 25.975L | |
| Colour | Assorted | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Height 270mm | ||
Width 355mm | ||
Depth 355mm | ||
Volume Capacity 25.975L | ||
Colour Assorted | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Store Box Multi Aquarel Assorted Colors Store Box Multi Aquarel Drawer set STORE-BOX MULTI 11 drawers Drawer set STORE-BOX MULTI 11 drawers Aquarel Pastel freshness for office organisation with Exacompta' s pastel Aquarel range. This STORE-BOX MULTI Aquarel drawer set is versatile, With its 11 drawers, it can store and organise all your office essentials Its 7 small drawers accommodate your sticky notes, cards, pens, paper clips, coffee capsules, and its 4 tall drawers enable storage of larger objects such as scissors, tape, chargers, staplers, ink pads It is suitable for office, home office or school use. The organisation of the drawers of the STORE-BOX is 100% modular and adaptable according to your needs The box is designed in a single block making it more resistant, ultra-rigid and durable. It is stackable using the 4 notches which e ensure the stability of the boxes
The Exacompta drawer set is designed with the latest office trends in mind, combining style with functionality. Perfect for both office and home office environments, it aims to boost productivity and motivation. Made from Blue Angel certified post-consumer recycled plastic, this eco-friendly drawer set is ideal for environmentally conscious consumers. Its perfect for filing A4 and A4+ documents. Whether for office, home office, or school use, the Bee Blue drawer set offers a trendy, sustainable storage solution.
Ultra rigid and durable
Stackable
Stackable
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Exacompta 25.975L Assorted Plastic Storage Box, 270 mm x 355mm x 355 mm
- Exacompta 25975cm³ Assorted Recycled Plastic Storage Box, 271 mm x 355mm x 355
- Licefa 3 Drawer Storage Unit 108mm x 355mm x 265mm
- Fellowes 10L Transparent Plastic Storage Box, 15.5 cm x 39.5cm x 25.5 cm
- SAM 14 Cell Plastic Storage Box, 350 mm x 300mm x 145 mm
- Schoeller Allibert 54L Grey Plastic Storage Box, 291 mm x 400mm x 600 mm
- UTZ Black Plastic Storage Box, 120 mm x 200mm x 300 mm
- Schoeller Allibert 20L Grey Plastic Storage Box, 246 mm x 300mm x 400 mm












