Toughbuilt Industries 22 Black Plastic Tool Box, 560 mm x 43.5 x 325 mm
- RS Stock No.:
- 763-588
- Mfr. Part No.:
- TB-B1-X-50-BEA
- Brand:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
$234.02
(exc. GST)
$257.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.02 |
*price indicative
- RS Stock No.:
- 763-588
- Mfr. Part No.:
- TB-B1-X-50-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Tool Box | |
| Height | 560mm | |
| Width | 43.5 | |
| Depth | 325mm | |
| Volume | 22 | |
| Colour | Black | |
| Material | Plastic | |
| Ventilated | No | |
| Stackable | No | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Tool Box | ||
Height 560mm | ||
Width 43.5 | ||
Depth 325mm | ||
Volume 22 | ||
Colour Black | ||
Material Plastic | ||
Ventilated No | ||
Stackable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Tool crate is a rugged and capable option designed for maximized capacity. It features an intuitive self-aligning base that stacks on any full-size StackTech box and can hold both full-size and Compact StackTech products on top. The auto-locking Interface ensures secure seating and locking during transport, with easy unlocking via a slide switch. A ProMinent lock indicator confirms that the crate is safe to move. Its high-impact durability and armoured corners make it suitable for tough conditions.
Supports full-size and Compact StackTech products on the top
An auto-locking Interface for secure transport and easy unlocking
Offers a ProMinent lock indicator to confirm safety during movement
Maximizes interior volume for oversized items
Allows full customization with tool-free, quick-release steel accessory rails
Built for high-impact durability with armoured corners for tough conditions
Related links
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 33.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 22
- Toughbuilt Industries 1 Drawer Plastic Tool Box 43.5 cm 560.00 mm 25.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 83 cm 600.00 mm 60
- Toughbuilt Industries 1 Drawer Plastic Tool Box 38 cm 438.00 mm 28.5
- Toughbuilt Industries Plastic Holder
- Toughbuilt Industries 1 Drawer Plastic Organiser 28 cm 500.00 mm 50
- Toughbuilt Industries 1 Drawer Plastic Organiser 22 cm 560.00 mm 43.5cm
